Référence fabricant
5510320002
Heat Shrink Cap ST Polyolefin Black Thin Piece
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :37500 par Box |
||||||||||
| Code de date: | |||||||||||
TE Connectivity 5510320002 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description of ChangesThis is a notification only, that our current shipping location will change From: TE Connectivity Corporation TE Pennsylvania DC 1311 S Market St Mechanicsburg PA 17055, USA To: TE Connectivity Corporation El Paso Distribution Center 1740 Joe Battle Blvd. Bldg 3 El Paso TX 79936 USA No Fit/Form/Function Changes No manufacturing location change would be related to this notification No materials change related to this notificationReason for Changes:Document clarification.This is a project that will help us to consolidate Products and shipments, which will help to optimize our customer's supply of materials. This consolidation will allow us to focus more resources to secure shipments to our customers.
Statut du produit:
TE Connectivity 5510320002 - Caractéristiques techniques
| Management Type: | Shrink Tubing |
| Color: | Black |
| Dimension: | L 25.4mm |
Emballages disponibles
Qté d'emballage(s) :
37500 par Box