text.skipToContent text.skipToNavigation

Manufacturer Part #

3121

Ø 0.375 OD Fiber Material 0.032 inch Thickness Flat Washer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Keystone 3121 - Technical Attributes
Attributes Table
Length: 0.14in
Style: Round
Diameter: 0.375in
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
33,900
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.03
USD
Quantity
Unit Price
1
$0.0286
1,000
$0.0277
2,000
$0.0272
5,000
$0.0266
12,500+
$0.0254
Product Variant Information section