Manufacturer Part #
HLG-320H-48B
100 - 277Vac, 321.6W, 6700mA, 24-48V, [0-10V, PWM...], IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
MEAN WELL HLG-320H-48B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL HLG-320H-48B - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 321.6W |
| Minimum Output Voltage: | 24V |
| Maximum Output Voltage: | 48V |
| Minimum Output Current: | 6700mA |
| Maximum Output Current: | 6700mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 95% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,UL |
| Driver Class: | Class I,Class 1,SELV |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$123.98
2
$122.17
3
$121.13
4
$120.39
5+
$118.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Box