Manufacturer Part #
MC3303DR2G
MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
onsemi MC3303DR2G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi MC3303DR2G - Technical Attributes
| Amplifier Type: | General Purpose |
| No of Channels: | 4 |
| Slew Rate-Nom: | 0.6V/µs |
| Input Offset Voltage-Max: | 8mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | -1000nA |
| Supply Voltage: | 3V to 36V |
| Common Mode Rejection Ratio: | 90dB |
| Supply Current: | 2.8mA |
| Operating Temp Range: | -40°C to +85°C |
| Phase Margin: | 60° |
| Output Current: | 45mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC3403 is a low cost, quad operational amplifier with true differential inputs. The device has electrical characteristics similar to the popular MC1741C. However, the MC3403 has several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3.0 V or as high as 36 V with quiescent currents about one third of those associated with the MC1741C (on a per amplifier basis). The common mode input range includes the negative supply, thereby
eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
Key Features:
- Short Circuit Protected Outputs.
- Class AB Output Stage for Minimal Crossover Distortion.
- True Differential Input Stage.
- Single Supply Operation: 3.0 V to 36 V.
- Split Supply Operation: ±1.5 V to ±18 V.
- Low Input Bias Currents: 500 nA Max.
- Four Amplifiers Per Package.
- Internally Compensated.
- Similar Performance to Popular MC1741C.
- Industry Standard Pin−outs.
- ESD Diodes Added for Increased Ruggedness.
- Pb−Free Packages are Available.
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount