Référence fabricant
STP08CP05XTTR
STP08CP05 Series 5.5 V 100mA Low Voltage/Current 8-bit Shift Register TSSOP-16EP
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | STMicroelectronics | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :TSSOP-16EP Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Product Specification Section
STMicroelectronics STP08CP05XTTR - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays.
Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
N/A
Code HTS:
N/A
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
STMicroelectronics STP08CP05XTTR - Caractéristiques techniques
Attributes Table
| No of Outputs: | Eight |
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 11.7mA |
| Output Current per Channel: | 100mA |
| Output Voltage: | 20V |
| Switching Frequency-Max: | 30MHz |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 3 |
| Style d'emballage : | TSSOP-16EP |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The STP08CP05XTTR is a monolithic, low voltage, low current, power 8-bit shift register designed for LED panel displays. The STP08CP05 contains an 8-bit serial-in, parallel-out shift register that feeds a 8-bit D-type storage register. In the output stage, eight regulated current sources were designed to provide 5-100 mA constant current to drive the LEDs, the output current setup time is 11 ns (typ), thus improving the system performance.
The STP08CP05 is backward compatible in functionality and footprint with STP8C/L596. Through an external resistor, users can adjust the STP08CP05 output current, controlling in this way the light intensity of LEDs, in addition, user can adjust LED’s brightness intensity from 0 % to 100 % via OE pin.
Features:
- Low voltage power supply down to 3 V
- 8 constant current output channels
- Adjustable output current through external resistor
- Serial data IN/parallel data OUT
- 3.3 V micro driver-able
- Output current: 5-100 mA
- 30 MHz clock frequency
- Available in high thermal efficiency TSSOP exposed pad
- ESD protection 2.5 kV HBM, 200 V MM
View the Complete family of STP08 LED Drivers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
24 Semaines
Quantité
Prix unitaire
2 500
$0.49
5 000
$0.48
7 500+
$0.475
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
TSSOP-16EP
Méthode de montage :
Surface Mount