Manufacturer Part #
TLD1313ELXUMA1
LED Driver IC 3 Output Linear Dimming 120mA PG-SSOP-14-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLD1313ELXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLD1313ELXUMA1 - Technical Attributes
Attributes Table
| No of Outputs: | Triple |
| Rated Power: | 1.5W |
| Supply Voltage: | 5.5V to 40V |
| Output Current per Channel: | 120mA |
| Output Voltage: | 40V |
| Operating Temp Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.43
5,000
$0.425
7,500+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-14
Mounting Method:
Surface Mount