Manufacturer Part #
BTS51802EKAXUMA1
BTS51802EKA Series 18 V 1.5 A Smart High-Side Power Switch - PG-DSO-14-40-EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BTS51802EKAXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BTS51802EKAXUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Dual |
| On-state Resistance-Max: | 330mΩ |
| Output Current: | 1.5A |
| Supply Voltage-Max: | 18V |
| Operating Temp Range: | -40°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount