text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL89163FRTAZ

igh Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL89163FRTAZ - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
On-state Resistance-Max:
Peak Output Current: 6A
Supply Voltage-Max: 16V
Rated Power Dissipation: 2.27W
Quiescent Current: 5mA
Turn-off Delay Time: 25ns
Turn-on Delay Time: 25ns
Rise Time: 20ns
Fall Time: 20ns
Operating Temp Range: -40°C to +125°C
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,160.00
USD
Quantity
Unit Price
1,000+
$2.16
Product Variant Information section