Manufacturer Part #
VN750PTTR-E
PPACK 5 LEADS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:POWERPAK-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
STMicroelectronics VN750PTTR-E - Product Specification
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
STMicroelectronics VN750PTTR-E - Technical Attributes
Attributes Table
| Package Style: | POWERPAK-5 |
| Mounting Method: | Surface Mount |
Features & Applications
The VN750PTTR-E is a monolithic device designed in STMicroelectronics® VIPower® M0-3 technology intended for driving any kind of load with one side connected to ground.
It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a PPAK package.
Features:
- ECOPACK®: lead free and RoHS compliant
- Automotive Grade: compliance with AEC guidelines
- CMOS compatible input
- On-state open-load detection
- Off-state open-load detection
- Shorted load protection
- Undervoltage and overvoltage shutdown
- Protection against loss of ground
- Very low standby current
- Reverse battery protection
View the list of available VN7 Series of Mosfets/IGBTs
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERPAK-5
Mounting Method:
Surface Mount