Manufacturer Part #
VNI8200XPTR-32
Octal high side smart power solid state relay with serial
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2242 | ||||||||||
Product Specification Section
STMicroelectronics VNI8200XPTR-32 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VNI8200XPTR-32 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 10.5V to 36V |
| No of Elements: | Eight |
| On-state Resistance-Max: | 200mΩ |
| Rated Current-Max: | 1A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +125°C |
| Turn-off Delay Time: | 10µs |
| Turn-on Delay Time: | 5µs |
| Rise Time: | 5µs |
| Fall Time: | 5µs |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$5.39
10
$5.23
40
$5.13
150
$5.03
500+
$4.90
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount