text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL85009FRZ-T

Switching Voltage Regulators, 3.8 V to 18 V, TQFN-15

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL85009FRZ-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 18V
Output Current-Max: 9A
Output Voltage Range: 0.6V to 18V
Output Type: Adjustable
Switching Frequency-Max: 600kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Moisture Sensitivity Level: 3
Package Style:  TQFN-15
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$11,940.00
USD
Quantity
Unit Price
6,000+
$1.99
Product Variant Information section