Manufacturer Part #
MP38671DL-LF-Z
MP38671 Series 25 V 10 A 800 kHz Surface Mount Step-Down Converter - QFN-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP38671DL-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP38671DL-LF-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 25V |
| Output Current-Max: | 10A |
| Output Voltage Range: | 0.8V to 15V |
| Switching Frequency-Max: | 800kHz |
| Package Style: | QFN-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-14
Mounting Method:
Surface Mount