Manufacturer Part #
EKMB1107112
EKMB: 4 V 1 uA Black Lens Pyroelectric Passive Infrared (PaPIRs) Motion Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EKMB1107112 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EKMB1107112 - Technical Attributes
Attributes Table
| Output Type: | Open Collector |
| Output Current: | 100µA |
| Supply Voltage: | 2.3V to 4V |
| Operating Temp Range: | -20°C to +60°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$12.31
100
$12.24
150
$12.20
200
$12.17
250+
$12.08
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole