text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP809T-485I/TT

MCP809 Series 4.85 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Microchip MCP809T-485I/TT - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.85|V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MCP809T-485I/TT is a Voltage Supervisory device, designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It is available in surface mount SOT-23-3 package.

Features:

  • Resets microcontroller during power loss
  • Precision monitoring of 3V, 3.3V and 5V systems
  • Active low RESET pin (MCP809) or active high RESET (MCP810)
  • Push-pull output
  • Holds RESET for 350ms (typical)
  • RESET to VDD = 1.0V
  • Accuracy of +(-)125mV for 5V systems and +(-)75mV for 3V systems over temperature 45uA typical operating current
  • Temp range: Industrial (I): -40°C to +85°C
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$546.00
USD
Quantity
Unit Price
3,000
$0.182
6,000
$0.179
9,000
$0.178
12,000
$0.177
15,000+
$0.174
Product Variant Information section