Manufacturer Part #
B40C1000G-E4/51
1A,65V,GPP,SIN PHASE BRIDGE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Bag Package Style:WOG Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay B40C1000G-E4/51 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay B40C1000G-E4/51 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.2A |
| Reverse Voltage-Max [Vrrm]: | 65V |
| Peak Current-Max: | 45A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1V |
| Package Style: | WOG |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.199
6,000
$0.197
9,000+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag
Package Style:
WOG
Mounting Method:
Through Hole