text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG20C400PB

DPG Series 400 V 10 A 45 ns Flange Mount Fast Recovery Diode - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DPG20C400PB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Current-Max: 1µA
Forward Voltage: 1.32V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 45ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$362.50
USD
Quantity
Unit Price
50
$1.48
150
$1.46
250
$1.45
750
$1.43
1,250+
$1.42
Product Variant Information section