Manufacturer Part #
SDUR830
SDURXXX Series 300 V 8 A Flange Mount Ultrafast Rectifier - TO-220AC-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Reel Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC SDUR830 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC SDUR830 - Technical Attributes
Attributes Table
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
50
$0.23
200
$0.225
1,000
$0.215
6,250+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
50 per Reel
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole