Manufacturer Part #
SS10P3C-M3/86A
30V, 10A 3-Pin(3+Tab) SMPC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Vishay SS10P3C-M3/86A - Product Specification
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
Vishay SS10P3C-M3/86A - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Diode Capacitance-Max: | 430pF |
| Thermal Resistance: | 60°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Leakage Current: | 550µA |
| Configuration: | Single |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,500
$0.29
3,000
$0.285
6,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount