text.skipToContent text.skipToNavigation

Manufacturer Part #

STD10150TR

STD10150 Series 150 V 10 A Surface Mount Schottky Rectifier - TO-252-3

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC STD10150TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.15mA
Forward Voltage: 1.02V
Diode Capacitance-Max: 410pF
Thermal Resistance: 2°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,375.00
USD
Quantity
Unit Price
2,500
$0.225
5,000
$0.22
7,500+
$0.215
Product Variant Information section