Manufacturer Part #
BYS10-45-E3/TR
BYS10-45 Series 45 V 1.5 A Surface Mount Schottky Barrier Rectifier - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2304 | ||||||||||
Product Specification Section
Vishay BYS10-45-E3/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BYS10-45-E3/TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.5A |
| Peak Current-Max: | 40A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 500µA |
| Forward Voltage: | 0.5V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,800
$0.0661
3,600
$0.0649
7,200
$0.0638
9,000
$0.0635
27,000+
$0.0613
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount