text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS40150CG

POW. SCHOT. 2X20A 150V D2PAK bulk

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS40150CG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 8µA
Forward Voltage: 0.92V
Configuration: Dual
Forward RMS Current [If rms]: 60A
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$645.00
USD
Quantity
Unit Price
50
$0.675
200
$0.66
500
$0.645
1,250
$0.63
2,000+
$0.615
Product Variant Information section