text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS60L30CW

TO 247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS60L30CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 4mA
Forward Voltage: 0.55V
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

The STPS60L30CW is a Dual center tap Schottky rectifier suited for Switch Mode Power Supply and high frequency DC to DC converters.Packaged in TO247, this device is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low forward voltage drop
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$816.00
USD
Quantity
Unit Price
30
$1.41
90
$1.39
300
$1.37
600
$1.36
1,200+
$1.34
Product Variant Information section