Référence fabricant
JAN1N4148-1
1N4148-1 Series 75 V 200 mA Glass Axial Through Hole Switching Diode - DO-35
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :1 par Bulk Style d'emballage :DO-35 (SOD-27) Méthode de montage :Through Hole |
||||||||||
| Code de date: | 2231 | ||||||||||
Microchip JAN1N4148-1 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Statut du produit:
Microchip JAN1N4148-1 - Caractéristiques techniques
| Type: | Standard |
| Configuration: | Single |
| Average Rectified Current-Max: | 200mA |
| Reverse Current-Max: | 500nA |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 75V |
| Reverse Recovery Time-Max: | 20ns |
| Diode Capacitance-Max: | 4pF |
| Operating Temp Range: | -65°C to +175°C |
| Style d'emballage : | DO-35 (SOD-27) |
| Méthode de montage : | Through Hole |
Emballages disponibles
- BulkSelected Variant Qté: 3+ / Prix unitaire: $0.565 / Stock: 3 Qté: 40+$0.565 Stock: 3
- Bulk Qté: 1 200+ / Prix unitaire: $0.555 / Stock: 0 Qté: 100+$0.555 Stock: 0
- Bulk Qté: 1 191+ / Prix unitaire: $0.565 / Stock: 0 Qté: 40+$0.565 Stock: 0
- Bulk Qté: 40+ / Prix unitaire: $0.565 / Stock: 6 878 Qté: 40+$0.565 Stock: 6 878
- Bulk Qté: 1 200+ / Prix unitaire: $0.565 / Stock: 0 Qté: 40+$0.565 Stock: 0
- Bulk Qté: 1 200+ / Prix unitaire: $0.565 / Stock: 0 Qté: 40+$0.565 Stock: 0
Qté d'emballage(s) :
1 par Bulk
Style d'emballage :
DO-35 (SOD-27)
Méthode de montage :
Through Hole