text.skipToContent text.skipToNavigation

Manufacturer Part #

CMR1-02 TR13

CMR1 Series 200 V 1 A Surface Mount General Purpose Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMR1-02 TR13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The CMR1-02 TR13 is a 200 V, 1 A General Purpose Silicon Rectifier with high quality and well constructed.

Features:

  • Special selections available
  • Low cost
  • Superior lot to lot consistency
  • High reliability
  • C” bend construction provides strain relief when mounted on pc board
  • Glass passivated chip

Applications:

  • Commercial
  • Industrial
  • Entertainment
  • Computer
  • Automotive applications
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,105.20
USD
Quantity
Unit Price
3,000
$0.0954
6,000
$0.0938
9,000
$0.0928
12,000
$0.0921
15,000+
$0.09
Product Variant Information section