text.skipToContent text.skipToNavigation

Référence fabricant

DFL1510S-E3/45

DFL1510S Series 1000 V 1.5 A Glass Passivated Single-Phase Bridge Rectifier

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay DFL1510S-E3/45 - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 50A
Méthode de montage : Surface Mount
Fonctionnalités et applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

DFL1510S-E3/45 is a low profile miniature glass passivated Single-Phase surface mount bridge rectifier, which is Ideal for automated placement and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.

The DFL1510S-E3/45 works with a peak forward current of 50 A (Amps), a maximum repetitive reverse voltage of 1000 V, and operates under temperature range of -55 C to 150 C.  DFL1510S-E3/45 comes in case style Low profile DFS. Part is lead-Free.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
5000
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 225,00 $
USD
Quantité
Prix unitaire
100
$0.27
250
$0.265
1 000
$0.255
5 000+
$0.245
Product Variant Information section