text.skipToContent text.skipToNavigation

Référence fabricant

1N5351BRLG

1N5351B Series 5 W 1 A 14 V Axial Zener Voltage Regulator Diode - CASE-017AA

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi 1N5351BRLG - Caractéristiques techniques
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Working Voltage-Nom: 14V
Style d'emballage :  CASE 017AA
Méthode de montage : Through Hole
Fonctionnalités et applications
1N5351B Series has 5 Watt Surmetic 40 Zener Voltage Regulators, This is a complete series of 5 Watt Zener diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-molded plastic package that offers protection in all common environmental conditions.

Key Features:

  • Zener Voltage Range - 3.3 V to 200 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Surge Rating of up to 180 W @ 8.3 ms
  • Maximum Limits Guaranteed on up to Six Electrical Parameters
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void free, transfer-molded, thermosetting plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature For Soldering Purposes: 260°C, 1/16 in. from the case for 10 seconds
  • Polarity: Cathode indicated by polarity band
  • Mounting Position: Any

Learn more about the 1N535xB Family of Zener Voltage Regulator

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
8000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 080,00 $
USD
Quantité
Prix unitaire
4 000
$0.136
8 000
$0.135
12 000+
$0.133
Product Variant Information section