Référence fabricant
MM3Z11VT1G
MM3Z11VT1 Series 200 mW 10 mA 11 V SMT Zener Voltage Regulator - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | onsemi | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SOD-323 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
onsemi MM3Z11VT1G - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
onsemi MM3Z11VT1G - Caractéristiques techniques
| Power Dissipation: | 200mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 100nA |
| Working Voltage-Nom: | 11V |
| Style d'emballage : | SOD-323 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MM3Z11VT1G is a part of MM3Z11VT1 series zener diode voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in SOD-323 package.
This Zener Diode Voltage Regulator is packaged in a SOD323 surface mount package, which has a power dissipation of 200 milliwatts. It is designed to provide voltage regulation protection and is especially attractive in situations where space is at a premium. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.
Features:
- Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
- Steady State Power Rating of 200 mW
- Small Body Outline Dimensions: 0.067" X 0.049" (1.7 mm X 1.25 mm)
- Low Body Height: 0.035" (0.9 mm)
- Package Weight: 4.507 mg/unit
- ESD Rating of Class 3 (>16 KV) per Human Body Model
- Case: Void-free, transfer-molded plastic
- Finish: All external surfaces are corrosion resistant
- Maximum case temperature for soldering purposes: 260°C for 10 Seconds
- Leads: Plated with Pb/Sn or Sb only (Pb-Free)
- Polarity: Cathode indicated by polarity band
- Flammability Rating: UL94 V-0
- Mounting Position: Any
- Pb-Free Packages are Available
- AEC-Q101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
View the complete family of zener diode voltage regulator
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOD-323
Méthode de montage :
Surface Mount