text.skipToContent text.skipToNavigation

Référence fabricant

MM3Z6V8T1G

MM3Z6V8T1 Series 200 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOD-323

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2352
Product Specification Section
onsemi MM3Z6V8T1G - Caractéristiques techniques
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Working Voltage-Nom: 6.8V
Style d'emballage :  SOD-323
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MM3Z6V8T1G is a part of MM3Z6V8T1 series zener diode voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in SOD-323 package.

This Zener Diode Voltage Regulator is packaged in a SOD323 surface mount package, which has a power dissipation of 200 milliwatts. It is designed to provide voltage regulation protection and is especially attractive in situations where space is at a premium. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.

Features:

  • Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
  • Steady State Power Rating of 200 mW
  • Small Body Outline Dimensions: 0.067" X 0.049" (1.7 mm X 1.25 mm)
  • Low Body Height: 0.035" (0.9 mm)
  • Package Weight: 4.507 mg/unit
  • ESD Rating of Class 3 (>16 KV) per Human Body Model
  • Case: Void-free, transfer-molded plastic
  • Finish: All external surfaces are corrosion resistant
  • Maximum case temperature for soldering purposes: 260°C for 10 Seconds
  • Leads: Plated with Pb/Sn or Sb only (Pb-Free)
  • Polarity: Cathode indicated by polarity band
  • Flammability Rating: UL94 V-0
  • Mounting Position: Any
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

View the complete family of zener diode voltage regulator

Pricing Section
Stock global :
48 000
États-Unis:
48 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
43 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
56,70 $
USD
Quantité
Prix unitaire
3 000
$0.0189
9 000
$0.0185
15 000
$0.0183
45 000
$0.0178
75 000+
$0.0174
Product Variant Information section