Manufacturer Part #
V150LA2P
LA Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2512 | ||||||||||
Littelfuse V150LA2P - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Littelfuse V150LA2P - Technical Attributes
| Capacitance: | 150pF |
| Clamping Voltage-Max: | 395V |
| Peak Output Current: | 1200A |
| Rated Voltage: | 200V |
| RMS Voltage-Max: | 150V |
| Varistor Voltage Range: | 216V to 264V |
| Current Rating: | 1mA |
| Energy: | 13J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
The V150LA2P is a LA series of 150 V(max AC ) Bi Directional Clamp Polarity Line Voltage Operation Radial Leaded Varistor and is available in wide range of voltage ratings.
The LA Series of transient voltage surge suppressors are radial-lead varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognized varistors require very little mounting space, and are offered in various standard lead form options
The LA Series varistors are available in four model sizes: 7mm, 10mm, 14mm, and 20mm; and have a V M(AC)RMS voltage range from 130V to 1000V, and an energy absorption capability up to 360J.
Product Features:
- Lead-free, Halogen=free and ROHS compliant
- Energy absorption capability (WTM) up to 360J
- Wide range voltage range VM(AC)RMS 130V to 1000V
- No derating up to 85 °C ambient
- Available in tape and reel or bulk pack
Available Packaging
Package Qty:
1500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole