text.skipToContent text.skipToNavigation

Manufacturer Part #

BFU590QX

BFU590Q Series 12 V 200 mA 2 W NPN Wideband Silicon RF Transistor - SOT-89-3

Product Specification Section
NXP BFU590QX - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 12V
Collector Current Max: 200mA
Power Dissipation-Tot: 2W
Collector - Base Voltage: 24V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 60
Frequency - Transition: 8000MHz
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.00
USD
Quantity
Unit Price
1,000
$0.445
2,000
$0.44
3,000
$0.435
4,000
$0.43
5,000+
$0.425