text.skipToContent text.skipToNavigation

Manufacturer Part #

BSV52,215

BSV52 Series 12 V 100 mA Surface Mount NPN Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BSV52,215 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 12V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BSV52,215 is a Part of BSV52 Series 12 V 100 mA NPN Switching Transistor. Operating Temperature ranges from -65°C to 150°C and is avilable in SOT23-3 SMT Package.

Features:

  • Low current (max. 100 mA)
  • Low voltage (max. 12 V)

Applications:

  • High speed saturated switching applications, especially in portable equipment.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$1,575.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.108
12,000
$0.107
15,000+
$0.105
Product Variant Information section