Référence fabricant
FZT857TA
FZT857 Series NPN 3.5 A 300 V SMT Silicon High Performance Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Diodes Incorporated | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1000 par Reel Style d'emballage :SOT-223 (TO-261-4, SC-73) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2415 | ||||||||||
Diodes Incorporated FZT857TA - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*Update to Future PCN 40708*REV01: 1) Clarified part marking diagrams for SM-8 devices, and SOT26 device (P/N DRDC3105E6-7 only)2) Adding two affected part numbers: ZHCS2000TA and ZLLS2000TA (both in SOT-26 package)In order to improve product traceability, Diodes will add date code information to the part marking of part numbers. Affected products are manufactured in SM-8, SOT-26 or SOT-223 packages at Diodes’ internal Assembly & Test sites. There is no change to fit or function of the affected products.
Addition of Date Code Information to Part MarkingIn order to improve product traceability, Diodes will add date code information to the part marking of below listed part numbers.Affected products are manufactured in SM-8, SOT-26 or SOT-223 packages at Diodes’ internal Assembly & Test sites.There is no change to fit or function of the affected products.
Statut du produit:
Diodes Incorporated FZT857TA - Caractéristiques techniques
| Polarity: | NPN |
| CE Voltage-Max: | 300V |
| Collector Current Max: | 3.5A |
| Power Dissipation-Tot: | 3W |
| Style d'emballage : | SOT-223 (TO-261-4, SC-73) |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.
Features:
- Up to 3.5 Amps continuous collector current, up to 5 Amp peak
- VCEO = 300 V
- Very low saturation voltage
- Excellent hFE specified up to 3 Amps
Emballages disponibles
Qté d'emballage(s) :
1000 par Reel
Style d'emballage :
SOT-223 (TO-261-4, SC-73)
Méthode de montage :
Surface Mount