Manufacturer Part #
PBHV9115T,215
PBHV9115T Series 150 V 1 A SMT PNP Low VCEsat (BISS) Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PBHV9115T,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PBHV9115T,215 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Small Signal |
| CE Voltage-Max: | 150V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 300mW |
| Collector - Base Voltage: | 200V |
| Collector - Emitter Saturation Voltage: | 0.15V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 10 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 115MHz |
| Operating Temp Range: | -55°C to +150°C |
| Rise Time: | 282ns |
| Fall Time: | 300ns |
| Input Capacitance: | 150pF |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The PBHV9115T,215 is a part of PBHV9115Tseries 150 V 1 A PNP High-Voltage Low VCEsat (BISS) Breakthrough In Small Signal General purpose transistors. It has an operating temperature ranging from -55° C to +150° C and is available in SOT-23 package.
Features:
- High voltage
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- AEC-Q101 qualified
Applications:
- Electronic ballast for fluorescent lighting
- LED driver for LED chain module
- LCD backlighting
- High Intensity Discharge (HID) front lighting
- Automotive motor management
- Hook switch for wired telecom
- Switch mode power supply
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.22
6,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount