text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF830PBF

Single N-Channel 500 V 1.5 Ohms Flange Mount Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay IRF830PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 74|W
Qg Gate Charge: 38nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
700
USA:
700
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
40
$0.57
150
$0.555
500
$0.54
1,500
$0.53
5,000+
$0.505
Product Variant Information section