text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFS5C404NT1G

Single N-Channel 40 V 0.7 mOhm 128 nC 200 W Silicon Mosfet - DFN-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVMFS5C404NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.7MΩ
Rated Power Dissipation: 200W
Qg Gate Charge: 128nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 378A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 77ns
Rise Time: 113ns
Fall Time: 109ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 1.05mm
Length: 6.1mm
Input Capacitance: 8400pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$5,340.00
USD
Quantity
Unit Price
1,500+
$3.56
Product Variant Information section