text.skipToContent text.skipToNavigation

Manufacturer Part #

STB45N65M5

Single N-Channel 650 V 0.078 Ohm 210 W Surface Mount Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB45N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 78mΩ
Rated Power Dissipation: 210|W
Qg Gate Charge: 82nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,420.00
USD
Quantity
Unit Price
1,000+
$4.42
Product Variant Information section