text.skipToContent text.skipToNavigation

Manufacturer Part #

STP12NK30Z

N-Channel 300 V 0.4 Ohm Flange Mount SuperMESH™Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP12NK30Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 90W
Qg Gate Charge: 25nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 9A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 36ns
Rise Time: 20ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 670pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,140.00
USD
Quantity
Unit Price
50
$1.17
200
$1.16
750
$1.14
2,000
$1.13
5,000+
$1.11
Product Variant Information section