text.skipToContent text.skipToNavigation

Manufacturer Part #

STU7NM60N

N-Channel 600 V 900 mΩ 14 nC Through Hole MDmesh™ Power Mosfet - TO-251

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STU7NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 900mΩ
Rated Power Dissipation: 45|W
Qg Gate Charge: 14nC
Package Style:  TO-251 (IPAK)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
75
Total
$3,090.00
USD
Quantity
Unit Price
75
$1.07
300
$1.05
1,125
$1.04
2,250
$1.03
5,625+
$1.02
Product Variant Information section