Manufacturer Part #
ATM0177B3A
1.77“Display MCU 128x160 450 Nits TFT LCD Panel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ATM0177B3A - Technical Attributes
Attributes Table
| Diagonal Size: | 1.77in |
| Resolution: | 128 x 160 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Viewing Angle: | 70° |
| Operating Temp Range: | -20°C to +70°C |
| Contrast Ratio: | 500 |
| Active Area: | 28.032 x 35.04mm |
| Interface Type: | SPI |
| Response Time: | 30ms |
| Mounting Method: | Panel Mount |
Features & Applications
This specification includes the outside dimensions, optical characteristics, electrical characteristics, interface, controller commands, etc. of the standard LCD module.
Features:
- 128 x RGB x 160
- Portrait Mode
- LED Backlight
- 4-wire SPI Interface
Specifications:
- Outline Dimensions: 34.70 X 46.7 X 4.0 mm
- Active Area: 28.032 X 35.04 mm
- Interface: SPI
- Contrast: 500:1
- Brightness: 450 nits
- Viewing Angle(LR, UD): -1 -0.666666666666667
- Viewing Direction: 6 O'clock
- Operating Temperature: -10C to +60C
- Storage Temperature: -20C to +70C
- Bonding Type: COG
View our available line of ATM0xx Series of Active Matrix Displays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$7.84
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
Panel Mount