text.skipToContent text.skipToNavigation

Référence fabricant

MM74HCT05MX

74HC Series 4.5 to 5.5 V Supply CMOS Hex Inverter (Open Drain) - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2429
Product Specification Section
onsemi MM74HCT05MX - Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Output Characteristics: O-COL
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 6
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MM74HCT05MX is a Hex Inverter, fabricated by using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS-low quiescent power and wide power supply range. Available in SOIC-14 package. 

This device is input and output characteristic as well as pin-out compatible with standard 74LS logic families.

Features:

  • Open drain for wire-NOR function
  • LS-TTL pinout and threshold compatible
  • Fanout of 10 LS-TTL loads
  • Typical propagation delays:tPZL (with 1 kohm resistor) 10 nstPLZ (with 1 kohm resistor) 8 ns

Applications:

  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Stock global :
2 500
États-Unis:
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
122 500
Délai d'usine :
13 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
390,00 $
USD
Quantité
Prix unitaire
2 500
$0.156
5 000
$0.154
7 500
$0.153
10 000
$0.152
12 500+
$0.15
Product Variant Information section