text.skipToContent text.skipToNavigation

Référence fabricant

74LVC2G34GV-Q100,1

74LVC Series Dual Buffer Non-Inverting 5.5V CMOS Logic IC - TSOP-6

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2511
Product Specification Section
Nexperia 74LVC2G34GV-Q100,1 - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/H
No of Functions / Channels: 2
Output Characteristics: Push-Pull
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 250mW
Propagation Delay: 10.8ns
Operating Temperature: -40°C to +125°C
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Style d'emballage :  TSOP-6
Méthode de montage : Surface Mount
Pricing Section
Stock global :
9 000
États-Unis:
9 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
810,00 $
USD
Quantité
Prix unitaire
3 000
$0.27
6 000+
$0.265
Product Variant Information section