Référence fabricant
CY7C1019DV33-10BVXIT
CY7C1019DV33 Series 1 Mb (128 K x 8) 3.3 V 10 ns Static RAM - VFBGA-48
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2000 par Reel Style d'emballage :VFBGA-48 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Infineon CY7C1019DV33-10BVXIT - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change informationSubject Introduction of additional cover tape CP38 for dedicated CGx, CY621x and CY7C10x productsReason To prevent delivery shortages for CP99 cover tape, the CP38 is introduced as second source materialImpact of change: No impact on electrical performance of the product, as only the packing will be changed.
Statut du produit:
Infineon CY7C1019DV33-10BVXIT - Caractéristiques techniques
| Memory Density: | 1Mb |
| Memory Organization: | 128K x 8 |
| Number of Words: | 128K |
| Word Length: | 8b |
| Supply Voltage-Nom: | 3V to 3.6V |
| Access Time-Max: | 10ns |
| Temperature Grade: | Industrial |
| Supply Current: | 60mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Type: | Fast |
| Style d'emballage : | VFBGA-48 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
2000 par Reel
Style d'emballage :
VFBGA-48
Méthode de montage :
Surface Mount