text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39LF010-55-4C-NHE-T

NOR Flash Parallel 3.3V 1Mbit 128K x 8bit 55ns 32-Pin PLCC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39LF010-55-4C-NHE-T - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 55ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
750
Multiple Of:
750
Total
$1,215.00
USD
Quantity
Unit Price
750+
$1.62
Product Variant Information section