text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL512SDPBHBC13

512 Mbit (64 Mbyte), 3.0 V SPI Flash Memory

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S25FL512SDPBHBC13 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 66MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 512Mb
Memory Organization: 64M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Automotive
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$12,825.00
USD
Quantity
Unit Price
2,500+
$5.13
Product Variant Information section