Référence fabricant
LPC1820FET100,551
LPC18xx Series 168 kB RAM 150 MHz SMT 32-Bit-Microcontroller - TFBGA-100
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | NXP | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :260 par Tray Style d'emballage :TFBGA-100 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
NXP LPC1820FET100,551 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
NXP LPC1820FET100,551 - Caractéristiques techniques
| Family Name: | LPC18xx |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | ROMLess |
| RAM Size: | 168kB |
| Speed: | 150MHz |
| No of I/O Lines: | 64 |
| InterfaceType / Connectivity: | CAN/EBI/EMI/I2C/Microwire/SPI/SSI/SSP/UART/USART/USB OTG |
| Peripherals: | Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 6 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 12-chx10-bit |
| On-Chip DAC: | 1-chx10-bit |
| Watchdog Timers: | 1 |
| Style d'emballage : | TFBGA-100 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The LPC1820 are ARM Cortex-M3 based microcontrollers for embedded applications. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration.
The LPC1820 operate at CPU frequencies of up to 150 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.
Features:
- 150 MHz, 32-bit ARM Cortex-M3
- 168 KB SRAM
- Memory Protection Unit (MPU)
- Two High-speed USB 2.0 interfaces On-chip High-speed PHY
- Ethernet MAC
- LCD Interface
- Quad- SPI Flash Interface
- State Configurable Timer Subsystem
- Up to 80 GPIO
- 8-channel GPDMA controller
- Two 8-channel 10-bit ADCs and 10-bit DAC
- Motor Control PWM and Quadrature Encoder Interface
- Four UARTs
- Smart card interface
- Two Fast-mode I2C
- I2S interface
- Two SSP/SPI
- Temperature range: –40 ºC to +85 ºC
Emballages disponibles
Qté d'emballage(s) :
260 par Tray
Style d'emballage :
TFBGA-100
Méthode de montage :
Surface Mount