Manufacturer Part #
Z8F0123SB005SG
Z8 Encore! XP® F0823 Series 256 B RAM 1 kB Flash Microcontroller - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Zilog | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Zilog Z8F0123SB005SG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog Z8F0123SB005SG - Technical Attributes
Attributes Table
| Family Name: | Z8F |
| Core Processor: | eZ8 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1kB |
| RAM Size: | 256B |
| Speed: | 5MHz |
| No of I/O Lines: | 6 |
| InterfaceType / Connectivity: | UART |
| Peripherals: | Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temperature: | 0°C to 70°C |
| On-Chip ADC: | 4-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The Z8F0123SB005SG is a Z8 Encore! XP microcontroller with a 1 kB flash and 256 B RAM size. The flash in-circuit programming capability allows for faster development time and program changes in the field.
This microcontroller has suitable for a variety of applications including motor control, security systems, home appliances, personal electronic devices, and sensors.
Features:
- 5 MHz eZ8 CPU
- 1 KB flash memory with in-circuit programming capability
- 256 B register RAM
- Internal precision oscillator
- Full-duplex UART
- The universal asynchronous receiver/transmitter baud rate generator can be configured and used as a basic 16-bit timer
- Infrared data association-compliant infrared encoder/decoders, integrated with UART
- Two enhanced 16-bit timers with capture, compare, and PWM capability
- Watchdog Timer with dedicated internal RC oscillator
- On-chip debugger
- Optional 8-channel, 10-bit ADC
- On-chip analog comparator
- Up to 20 vectored interrupts
- Direct LED drive with programmable drive strengths
- Voltage brown-out protection
- Power-on reset
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
96
$1.62
192
$1.60
288
$1.59
384
$1.58
480+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount