text.skipToContent text.skipToNavigation

Manufacturer Part #

591-3201-013F

591 Series Red Yellow 3 mm 40° 6.5/6.5 mcd Round Lens Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 591-3201-013F - Technical Attributes
Attributes Table
Color: Red / Yellow
Forward Voltage: 2V/2V
Forward (Drive) Current: 30mA
Intensity: 6.5mcd/6.5mcd
Viewing Angle: 40°
Dimension: H  5.03mm x L  8.76mm x W  4.32mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1600
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,808.00
USD
Quantity
Unit Price
1,600+
$1.13
Product Variant Information section