text.skipToContent text.skipToNavigation

Manufacturer Part #

592-3535-313F

RGB (x2) Ø2.29mm 31/84/16 mcd 1.9/3.4/3.4 V SMT Bi-Level Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 592-3535-313F - Technical Attributes
Attributes Table
No of LEDs: 6
Color: Red / Green / Blue
Forward Voltage: 1.9V/3.4V/3.4V
Forward (Drive) Current: 30mA/20mA/20mA
Intensity: 31mcd/34mcd/16mcd
Wavelength: 635nm/523nm/468nm
Rated Power: 72mW/120mW/120mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension (Inch): H  0.455in x L  0.665in x W  0.18in
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$1,782.00
USD
Quantity
Unit Price
300+
$5.94
Product Variant Information section