Manufacturer Part #
LTL-4213
Red 5 mm 36° Tinted Diffused 3.7 mcd 2.1 V LED Through Hole
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
LITEON LTL-4213 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTL-4213 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 3.7mcd |
| Viewing Angle: | 36° |
| Wavelength: | 697nm |
| Rated Power: | 40mW |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Mounting Method: | Through Hole |
Features & Applications
The LTL-4213 is a 5 mm 36° Through Hole Tinted Diffused 3.7 mcd Red LED.
Features:
- High intensity
- Popular T-l 3/4 diameter package
- Selected minimum intensities
- General purpose leads
- Reliable and rugged
Pricing Section
Global Stock:
238
USA:
238
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.0413
500
$0.0404
1,500
$0.0392
3,000
$0.0385
10,000+
$0.0365
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole