text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C930TGKT

Green 3.2 x 2.4 x 2.4 mm 25º 2000 mcd 3.4 V Water Clear Surface Mount Dome LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTST-C930TGKT - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 3.4V
Forward (Drive) Current: 20mA
Intensity: 2000000mcd
Viewing Angle: 25°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
12000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$835.20
USD
Quantity
Unit Price
1,500
$0.0742
3,000
$0.0728
4,500
$0.072
6,000
$0.0714
7,500+
$0.0696
Product Variant Information section